Cable Assembly with Connectors
Sign in to ask questions about the Weidmuller 7789276015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7789276015 technical specifications.
| Package/Case | SIL |
| Material | PVC |
| Max Output Power | 30W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Resistance | 80MR |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7789276015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.