Cable Assembly with Connectors
Weidmuller 7789290020 technical specifications.
| -3db Bandwidth | 60kHz |
| Amplifier Type | ISOLATION |
| Package/Case | CDIP |
| Input Offset Voltage (Vos) | 10mV |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resistance | 80MR |
| Slew Rate | 2V/µs |
| RoHS | Compliant |
No datasheet is available for this part.