The Weidmuller Boomer surface mount cable assembly features a resistance of 80MR and a maximum output power of 1W. It operates within a temperature range of -30°C to 85°C. The assembly is constructed from PVC material and is packaged in cut tape quantities of one. It is designed for surface mount applications.
Sign in to ask questions about the Weidmuller 7789291030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7789291030 technical specifications.
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 80MR |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7789291030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.