The Weidmuller 7789309050 is a single-channel op-amp with a common mode rejection ratio of 80dB and a hysteresis of 50mV. It features a SOIC package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and has a quiescent current of 5uA. It can supply an output current of up to 50mA and has a propagation delay of 12us.
Sign in to ask questions about the Weidmuller 7789309050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7789309050 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 5uA |
| Resistance | 80MR |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789309050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.