This dual TTL driver from Weidmuller features a VSSOP package and a surface mount configuration. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a high input bias current of 250nA and a low quiescent current of 2.5mA. The output current is 20mA and the resistance is 80MR. The device is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Weidmuller 7789310050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7789310050 technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 250nA |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Resistance | 80MR |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789310050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.