The Weidmuller 7789311010 is a general purpose op-amp with a common mode rejection ratio of 100dB and a hysteresis of 6mV. It features an input bias current of 10pA and a quiescent current of 5mA. The device is packaged in a SOT-23-6 case and is rated for operation between -40°C and 125°C. It is compliant with AEC-Q100 and is available in tape and reel packaging with 3000 pieces per reel.
Weidmuller 7789311010 technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 100dB |
| Hysteresis | 6mV |
| Input Bias Current | 10pA |
| Material | PVC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 5mA |
| Resistance | 80MR |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.