The Weidmuller 7789313030 is a 7200 series unidirectional bus buffer with a 10ns access time. It features a surface mount LQFP package and operates over a temperature range of 0°C to 70°C. The device has a maximum supply current of 75mA and supports programmable flags. It is available in tape and reel packaging with 500 units per package.
Weidmuller 7789313030 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789313030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.