The Weidmuller 7789382010 is a dual general purpose amplifier with a gain bandwidth product of 2.2MHz. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SOIC package. The amplifier has an input bias current of 0.7pA and an input offset voltage of 900uV. It can supply 1.4mA of current and has an output current per channel of 30mA. The amplifier has a resistance of 80MR and a slew rate of 5.3V/µs.
Weidmuller 7789382010 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 900uV |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 80MR |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| RoHS | Compliant |
No datasheet is available for this part.