The Weidmuller 7789383020 is a dual-channel general purpose amplifier with a gain bandwidth product of 1MHz and an output current per channel of 40mA. It operates over a temperature range of 0°C to 70°C and has an input bias current of 45nA. The amplifier is available in a surface mount package and is suitable for use in a variety of applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Weidmuller 7789383020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7789383020 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 80MR |
| Slew Rate | 0.1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789383020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.