This 8-bit inverting buffer from Weidmuller features a high level output current of 8mA and a low level output current of 8mA. It is packaged in a surface mount SOIC package and is rated for operation between -40°C and 85°C. The buffer has a resistance of 80MR and is constructed from PVC material. It is available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Weidmuller 7789610030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7789610030 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 80MR |
| Series | TC74VHC |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789610030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.