The 74LVC inverting buffer is a single-element device with a package quantity of one, packaged in a tape and reel format. It features a high level output current of 32mA and a low level output current of 32mA. The device operates within a temperature range of -40°C to 125°C and has a resistance of 80MR. The 74LVC series is a general-purpose logic family.
Weidmuller 7789621010 technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Material | PVC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 80MR |
| Series | 74LVC |
| RoHS | Not Compliant |
No datasheet is available for this part.