The Weidmuller 7789625015 is a bidirectional bus switch with an access time of 8ns. It operates over a temperature range of 0°C to 70°C and has a maximum supply current of 400mA. The switch is packaged in LQFP and is designed for surface mount applications. It features a resistance of 80MR and supports programmable flags.
Weidmuller 7789625015 technical specifications.
| Access Time | 8ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789625015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.