The Weidmuller 7789625030 is a 72V unidirectional cable assembly with an access time of 4ns. It features a unidirectional bus and is packaged in a 45-unit tray. The assembly is designed for surface mount and has a maximum operating temperature of 70°C. It also supports programmable flags and retransmit capability.
Sign in to ask questions about the Weidmuller 7789625030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7789625030 technical specifications.
| Access Time | 4ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789625030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.