The Weidmuller 7789629030 is a dual operational amplifier with a gain bandwidth product of 2MHz and an input bias current of 250pA. It features an input offset voltage of 15uV and a slew rate of 0.8V/µs. The op-amp is packaged in a surface mount SOIC package and is rated for operation between -40°C and 105°C. It consumes an operating supply current of 450uA per channel and can supply an output current of up to 18mA per channel.
Sign in to ask questions about the Weidmuller 7789629030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7789629030 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 15uV |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 18mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resistance | 80MR |
| Slew Rate | 0.8V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789629030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.