The Weidmuller 7789633030 is a specialized cable assembly with I2C features in an HTQFP package. It is designed for surface mount applications and operates within a temperature range of -40°C to 105°C. The assembly is compliant with AEC-Q100 standards and is packaged in quantities of 90 per rail or tube.
Weidmuller 7789633030 technical specifications.
| Package/Case | HTQFP |
| Features | I²C |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150W |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Resistance | 80MR |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
No datasheet is available for this part.