Cable Assembly with Connectors
Sign in to ask questions about the Weidmuller 7789646050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7789646050 technical specifications.
| -3db Bandwidth | 1.4MHz |
| Package/Case | SOT-23-6 |
| Input Bias Current | 150uA |
| Material | PVC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 270uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 80MR |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789646050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.