This cable assembly from Weidmuller features a package quantity of 1000 units, packaged in rail/Tube format. The assembly has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It has a maximum output power of 30W and a resistance of 80MR. The assembly is constructed from PVC material and is available in a SIL package.
Sign in to ask questions about the Weidmuller 7789648030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7789648030 technical specifications.
| Package/Case | SIL |
| Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 30W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Resistance | 80MR |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789648030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.