The Weidmuller 7789667015 cable assembly features a 10ns access time and is packaged in a LQFP case for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 90mA. The assembly is available in tape and reel packaging with 1250 units per package.
Weidmuller 7789667015 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789667015 to view detailed technical specifications.
No datasheet is available for this part.