The Weidmuller 7789668020 is a bidirectional bus with an access time of 15ns. It features a surface mount LQFP package and operates between 0°C and 70°C. The device has a maximum supply current of 230mA and a resistance of 80MR. It is available in a tape and reel packaging with 750 units per package.
Weidmuller 7789668020 technical specifications.
| Access Time | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 230mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789668020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.