
The Weidmuller 7904110000 is a Blue Z Series connector with a height of 34.85mm, length of 83.8mm, and width of 2mm. It features a UL94 V-0 flammability rating and CE approval. The connector is packaged in bags of 50 units.
Weidmuller 7904110000 technical specifications.
| Approvals | CE |
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Height | 34.85mm |
| Length | 83.8mm |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Width | 2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 7904110000 to view detailed technical specifications.
No datasheet is available for this part.