
4-position, 2-row terminal block with 4mm pitch, featuring screw termination for cable mounting. Rated for 10A and 6kV voltage, it accepts wire gauges from 12AWG to 22AWG. Constructed with a yellow housing, this UL94 5VA flammability rated component is RoHS compliant and carries IEC, CSA, and UR approvals.
Sign in to ask questions about the Weidmuller 7906080000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7906080000 technical specifications.
| Approvals | IEC, CSA, UR |
| Color | Yellow |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 5VA |
| Height | 20mm |
| Housing Color | Yellow |
| Length | 38mm |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 22mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7906080000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
