12-position, 2-row terminal block for screw cable mounting, rated for 25A and 6kV. Features 12 wire entries, accepting wire gauges from 12AWG to 22AWG. Constructed with yellow plastic insulation, offering a flammability rating of UL94 5VA. Operates within a temperature range of -60°C to 130°C. Approved by IEC, CSA, and UR, this RoHS compliant component is suitable for panel, chassis, and cable mounting.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CSA, UR |
| Color | Yellow |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 16.1mm |
| Insulation Material | Plastic |
| Length | 54.25mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 15mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |