Eight-position, two-row terminal block for cable mounting. Features screw termination, accepting wire gauges from 10AWG to 22AWG. Rated for 690V and a maximum current of 41A, with a 36A operational current. Constructed with yellow plastic insulation, offering a wide operating temperature range of -60°C to 130°C and UL94 5VA flammability rating. Panel and chassis mounting options are available. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, UR |
| Color | Yellow |
| Current | 36A |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 22mm |
| Insulation Material | Plastic |
| Length | 49.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 23mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |