Conn Terminal Block 3 POS Clamp T DIN Rail 41A
Sign in to ask questions about the Weidmuller 7907420000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7907420000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 36A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 45mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 90mm |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 8.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 8.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7907420000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.