
Modular terminal block featuring 2 positions and 1 deck, designed for 4mm² wire gauge with a maximum current rating of 32A and a voltage rating of 400V. This beige, thermoplastic component offers screw termination and meets UL94 V-0 flammability standards. Approvals include CSA and UR, with RoHS compliance confirmed.
Weidmuller 7910180000 technical specifications.
| Approvals | CSA, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 6.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7910180000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.