Weidmuller 79101800000 technical specifications.
| Current Rating | 32A |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 79101800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.