General terminal block, disconnect type, featuring 2 positions and 2 circuits. Rated for 10A max current and 300V, with a 6kV voltage rating. Constructed with beige thermoplastic insulation, offering a flammability rating of UL94 V-0. Operates across a temperature range of -50°C to 120°C and supports wire gauges from 12AWG to 30AWG. This RoHS compliant component is designed for straight orientation and DIN rail mounting.
Weidmuller 7920900000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 82.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7920900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.