Weidmuller 7921570000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 63.1mm |
| Lead Free | Lead Free |
| Length | 39.38mm |
| Mount | Holder |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| Voltage Rating | 250V |
| Width | 5.95mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7921570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.