Weidmuller 7940010195 technical specifications.
| Approvals | CE, cULus, EN |
| Color | Black |
| Depth | 120mm |
| Height | 97mm |
| Linearity | 0.1% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Output Type | RELAY |
| Power Consumption | 6W |
| Series | AR |
| Switching Current | 1A |
| Throw Configuration | SPST |
| Weight | 497g |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7940010195 to view detailed technical specifications.
No datasheet is available for this part.