DPARES 0-1KOhm. Process monitoring, 0...1 kΩ GTIN (EAN): 4032248564521
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus, EN |
| Depth | 120mm |
| Height | 97mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Power Consumption | 3W |
| Resistance | -1000R |
| Series | DPA |
| Throw Configuration | SPDT |
| Weight | 449g |
| Width | 46mm |
| RoHS | Compliant |