Sensor-actuator line with a straight M12 plug and an angled M12 socket. Features a 4-pole, unshielded PUR cable with a length of 2.0 meters, designed for industrial automation and sensor connectivity.
Checking distributor stock and pricing after the page loads.
| Cable Length | 2m |
| Number of Poles | 4 |
| Rated Voltage | 250V |
| Rated Current | 4A |
| Temperature Range, Moving | -25 to +80°C |
| Temperature Range, Fixed | -40 to +80°C |
| Protection Degree | IP65, IP66, IP67, IP68 |
| Sheath Material | PUR |
| RoHS | Compliant |
| Halogen-free | Yes |