The 8000050563 is a shielded sensor/actuator cable from the SAIL-M12G series. It features a 4-pole M12 straight plug on one end and a straight M12 socket on the other. The cable is 2 meters in length with a PUR (Polyurethane) sheath, optimized for industrial bus line applications. It is halogen-free, resistant to welding sparks, and suitable for use in cable carriers.
Checking distributor stock and pricing after the page loads.
| Cable length | 2m |
| Number of poles | 4 |
| Rated voltage | 250V |
| Rated current | 4A |
| Shielded | Yes |
| Core cross-section | 0.34mm² |
| Temperature range, moving | -25 to +80°C |
| Protection degree | IP67 |
| Contact surface | Gold-plated |
| RoHS | Compliant |
| Halogen-free | Yes |