The Weidmuller 8000050565 is an Industrial Ethernet Switch designed for reliable data transmission in harsh environments. It features 5 RJ45 ports supporting 10/100BaseT(X) speeds. The device is housed in a rugged IP30 rated enclosure suitable for DIN rail mounting and operates with a wide voltage input range.
Weidmuller 8000050565 technical specifications.
| Number of Ports | 5count |
| Connection Type | RJ45 |
| Transmission Speed | 10/100Mbit/s |
| Protection Degree | 30IP |
| Operating Voltage Min | 12V DC |
| Operating Voltage Max | 48V DC |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| RoHS | Compliant |
| Ce | Conform |
Download the complete datasheet for Weidmuller 8000050565 to view detailed technical specifications.
No datasheet is available for this part.