The FrontCom Vario 8000050570 is a single-sized service interface frame designed for protected access to control systems and PCs within a cabinet. It features a lockable metal cover and is constructed from zinc die-cast material with a matte nickel-plated finish. The frame provides IP65 protection when closed and is designed for easy installation in industrial environments to allow maintenance and configuration without opening the cabinet door.
Weidmuller 8000050570 technical specifications.
| Protection Degree | IP65IP |
| Frame Size | Single |
| Material | Zinc die-cast |
| Operating Temperature, max. | 70°C |
| Operating Temperature, min. | -40°C |
| Width | 67mm |
| Height | 130mm |
| Depth | 24.5mm |
| RoHS | Compliant |
| Reach Svhc | Lead 7439-92-1 |
Download the complete datasheet for Weidmuller 8000050570 to view detailed technical specifications.
No datasheet is available for this part.