The 8000050571 is a high-performance USB 3.0 interface adapter designed for industrial cabinets and control panels. Part of the FrontCom Micro series, it features a USB Type A female to USB Type A female connection. It provides IP67 protection when closed, ensuring durability in harsh environments. The housing is constructed from Black PA material with a screw-on mounting type suitable for a 22mm standard cutout. It supports data transmission rates up to 5 Gbps and is designed for easy access to internal components without opening the cabinet door.
Checking distributor stock and pricing after the page loads.
| Connector Type | USB 3.0 Type A Female to Female |
| IP Rating | IP67 |
| Transmission Rate | 5Gbps |
| Mounting Cutout | 22mm |
| Housing Material | Polyamide (PA) |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| RoHS | Compliant |
| REACH | No SVHC |
| Flammability Rating | UL 94 V-0 |