The FBCON PA CG/M12 4WAY EX is a 4-way fieldbus distributor designed for Profibus PA networks in hazardous areas (Ex version). It features a stainless steel enclosure with M12 plug-in connectors for branch lines and cable glands for the trunk line. Includes an integrated terminating resistor that can be activated via a switch.
Checking distributor stock and pricing after the page loads.
Weidmuller 8000050576 technical specifications.
| Number of channels | 4 |
| Connection type (Trunk) | Cable gland M20 |
| Connection type (Spur/Branch) | M12 connector, female, 5-pole, A-coded |
| Protection degree | IP66 |
| Ambient temperature (operational) | -40...+80°C |
| Housing material | Stainless steel 1.4301 |
| Bus system | Profibus PA |
| Ex Protection | ATEX II 2 G D Ex ia IIC T4 |
| RoHS | Compliant |
No datasheet is available for this part.