The 8000089171 is a managed industrial Ethernet switch designed for reliable data distribution in harsh environments. It features 8 RJ45 ports supporting 10/100BaseT(X) speeds. The device is housed in a rugged IP30 metal enclosure and supports DIN rail mounting. It operates within a wide temperature range and includes management features such as VLAN, QoS, and redundancy protocols for industrial networking applications.
Weidmuller 8000089171 technical specifications.
| Number of Ports | 8Ports |
| Port Type | RJ45 10/100BaseT(X) |
| Operating Temperature | -10 to +60°C |
| Input Voltage | 12/24/48V DC |
| Protection Degree | 30IP |
| Switch Type | Managed |
| Transmission Speed | 10/100Mbps |
| RoHS | Compliant |
| Ce | Compliant |
| Reach Svhc | No SVHC above 0.1 wt% |
No datasheet is available for this part.