A high-performance industrial PC designed for automation environments, featuring an Intel Core i3-1115G4E processor, dual-core architecture, and integrated UHD graphics. It comes equipped with 8GB of DDR4 RAM and a 128GB M.2 SSD for storage. The unit supports multiple I/O interfaces including 4x RJ45 Ethernet ports, 4x USB 3.0 ports, 2x DisplayPorts, and includes two RS232/422/485 serial ports. It is designed for DIN rail mounting and operates on a 24V DC power supply.
Checking distributor stock and pricing after the page loads.
| Processor | Intel Core i3-1115G4E |
| RAM | 8GB |
| Storage Capacity | 128GB |
| Storage Type | SSD M.2 |
| Ethernet Ports | 4x RJ45 10/100/1000 MbpsQty |
| USB Ports | 4x USB 3.0Qty |
| Operating Voltage | 24V DC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| RoHS | Compliant |
| Ce | Compliant |