The SAI-8-F 5P PUR 10M is a passive M12 sensor-actuator distributor designed for the efficient connection of sensors and actuators. It features 8 ports with 5-pole configuration allowing for 2 channels per port. The distributor comes pre-wired with a 10-meter PUR, halogen-free cable, ensuring high durability in industrial environments. It provides integrated LED status indicators for operation and signal function.
Checking distributor stock and pricing after the page loads.
| Number of Poles | 5 |
| Number of Contact Sockets | 8 |
| Cable Length | 10m |
| Rated Voltage | 24V DC |
| Total Current | 9A |
| Protection Class | IP68 |
| Housing Main Material | Pocan |
| Contact Surface | Gold-Plated |
| Temperature Range | -20 to +80°C |
| RoHS | Compliant |
| Ul | E141197 |