The CH20M22 S PPSC BK 2737 is a 22.5 mm wide modular electronics housing base part of the CH20M (Component Housing IP20 Modular) series. It features a side element with a pluggable connection method, designed for DIN rail mounting (TS 35). The housing is constructed from black Polyamide 66 (PA 66) with a flammability rating of V-0, ensuring high thermal stability and safety for industrial electronic assemblies.
Checking distributor stock and pricing after the page loads.
| Width | 22.5mm |
| Height | 106.1mm |
| Depth | 105.49mm |
| Material | Polyamide 66 (PA 66) |
| Color | Black |
| Operating Temperature, Max | 120°C |
| Operating Temperature, Min | -40°C |
| Rail Type | TS 35 |
| UL 94 Flammability Rating | V-0 |
| Protection Degree | IP20 |
| RoHS | Compliant |
| Reach Svhc | No SVHC above 0.1 wt% |