End plate for the A-Series modular terminal blocks. Designed to seal off the open side of the last terminal block in a row to ensure finger-safe protection and maintain the IP rating. Made from Wemid material with a V-0 flammability rating.
Weidmuller 8000111135 technical specifications.
| Width | 2.1mm |
| Height | 53mm |
| Depth | 27.2mm |
| Net weight | 1.581g |
| Material | Wemid |
| UL 94 flammability rating | V-0 |
| Colour | Dark Beige |
| Snap-on | Yes |
| RoHS | Compliant |
| Reach Svhc | No SVHC above 0.1 wt% |
Download the complete datasheet for Weidmuller 8000111135 to view detailed technical specifications.
No datasheet is available for this part.