The PV NEXT is a standardized, high-performance generator combiner box for commercial and utility-scale photovoltaic systems. It features 2 inputs and 1 output for a single MPP tracker, equipped with integrated surge protection and WM4 pluggable connectors for rapid installation.
Checking distributor stock and pricing after the page loads.
Weidmuller 8000114374 technical specifications.
| Number of MPP trackers | 1 |
| Number of Inputs per MPP tracker | 2 |
| Number of Outputs per MPP tracker | 1 |
| Rated DC Voltage | 1000V |
| Rated DC Current per MPP tracker | 30A |
| Connection Type | WM4 connector |
| Surge Protection | Type II |
| Protection Class | IP65 |
| Operating Temperature Range | -40 to +50°C |
| RoHS | Compliant |
| Standard | IEC 61439-2 |