The UR20-FBC-MOD-TCP-V2 is a high-performance fieldbus coupler from the u-remote series, designed to integrate modular I/O systems into Modbus TCP networks. It features a dual-port Ethernet switch for flexible daisy-chain cabling and supports up to 64 I/O modules. The device provides diagnostic and status information via an integrated web server and LED indicators, ensuring easy commissioning and maintenance of industrial automation systems.
Weidmuller 8000115422 technical specifications.
| Protocol | Modbus TCP |
| Transmission Speed | 10 / 100Mbps |
| Supply Voltage | 24 (+25% / -15%)V DC |
| Connection Type | PUSH IN |
| Maximum Number of Modules | 64pcs |
| Operating Temperature | -20 to +60°C |
| Width | 52mm |
| Height | 120mm |
| Depth | 76mm |
| Protection Degree | IP20 |
| RoHS | Compliant |
| Certifications | CE, cULus, EAC |
Download the complete datasheet for Weidmuller 8000115422 to view detailed technical specifications.
No datasheet is available for this part.