The Weidmuller 8000115485 is a specialized Photovoltaic (PV) DC Combiner Box designed for solar energy systems. It features 2 inputs and 1 output for 4 Maximum Power Point Tracking (MPPT) strings. The unit is equipped with WM4 connectors (compatible with MC4 standards) and is housed in a durable PVC enclosure with a Red (RD) finish for high visibility and safety compliance in industrial or residential solar installations.
Weidmuller 8000115485 technical specifications.
| Number of MPPTs | 4 |
| Number of Inputs | 2 per MPPT |
| Number of Outputs | 1 per MPPT |
| Connector Type | WM4 |
| Enclosure Material | PVC |
| RoHS | Compliant |
| Protection Degree | IP65/IP67 |
Download the complete datasheet for Weidmuller 8000115485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.