The RS 30 24VDC LD LP 1RSS is a compact relay coupler module within the RS-Series, designed for industrial automation tasks. It features a single change-over contact (1 CO) using AgNi contact material, an integrated green LED status indicator, and a protective diode. This module utilizes screw connection technology for secure wiring and is designed for mounting on TS 35 DIN rails.
Weidmuller 8000119547 technical specifications.
| Rated control voltage | 24V DC |
| Rated current DC | 8mA |
| Continuous current | 6A |
| Contact type | 1 CO contact (AgNi) |
| Switching voltage AC, max. | 250V |
| Connection method | Screw connection |
| Width | 11.2mm |
| Height | 70mm |
| Depth | 56mm |
| RoHS | Compliant |
| Reach Svhc | Lead 7439-92-1 |
Download the complete datasheet for Weidmuller 8000119547 to view detailed technical specifications.
No datasheet is available for this part.