The AITB 2.5 BB N-L-PE is a high-performance modular feed-through terminal block featuring Weidmuller's SNAP IN connection technology. This 3-tier terminal is designed for building installation (wiring of N, L, and PE potentials) on TS 35 mounting rails. It supports a rated cross-section of 2.5 mm² and is constructed from Wemid material with a V-0 flammability rating. The SNAP IN system allows for tool-free, secure connection of stripped fine-stranded conductors, providing clear haptic and acoustic feedback once the connection is established.
Weidmuller 8000123553 technical specifications.
| Rated voltage | 400V |
| Rated current | 24A |
| Number of levels | 3 |
| Number of connections | 6 |
| Connection type | SNAP IN |
| Clamping range, max. | 4mm² |
| Clamping range, min. | 0.5mm² |
| Width | 5.1mm |
| Height | 103mm |
| Depth | 50.1mm |
| Continuous operating temp., max. | 130°C |
| Continuous operating temp., min. | -60°C |
| RoHS | Compliant |
| Flammability Rating | V-0 |
| Reach Svhc | Lead 7439-92-1 |
Download the complete datasheet for Weidmuller 8000123553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.