The 8000156419 is a M12 sensor-actuator interface (SAI) distributor block featuring a 4-way sub-distribution system with 5-pole M12 sockets. It is designed for industrial automation environments to consolidate multiple sensor/actuator signals into a single master cable. The unit features an IP68 protection rating, LED status indicators for operation and signaling, and is constructed with a PBT housing for chemical and mechanical resistance.
Weidmuller 8000156419 technical specifications.
| Number of Poles | 5 |
| Number of Ways | 4Channels |
| Rated Voltage | 10-30V DC |
| Operating Voltage | 30V DC |
| Current per Slot | 4A |
| Total Current | 10A |
| Protection Class | IP68IP |
| Housing Material | PBT |
| Contact Material | CuZn (Gold Plated) |
| Pollution Severity | 3 |
| Temperature Range | -20 to +90°C |
| RoHS | Compliant |
| Ul/cul | E141197 |
| Flammability Rating | UL 94 V-0 |
Download the complete datasheet for Weidmuller 8000156419 to view detailed technical specifications.
No datasheet is available for this part.