Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WEIDMULLER
8005171001
Datasheet
Weidmuller
8005171001
Active
Conn Interface Module F 50 POS ST
Connectors & Interconnects
General
Connectors & Interconnects
General
Miscellaneous
Miscellaneous
Conn Interface Module F 50 POS ST
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Interface Module
Gender
F
Number of Contacts
50
Body Orientation
Straight
Min Operating Temperature
0
°C
Max Operating Temperature
55
°C
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account