PCB component connector accessory featuring a 2-level, 2-row design with 3 positions. This straight connector accessory offers screw termination and supports wire gauges from 12AWG to 26AWG. Constructed with beige thermoplastic insulation, it boasts a UL94 V-0 flammability rating and a 24V voltage rating. Additional specifications include a 5mA current rating and a maximum supply voltage of 115V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8006320000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8006320000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Current | 5mA |
| Flammability Rating | UL94 V-0 |
| Height | 63mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 69mm |
| Max Supply Voltage | 115V |
| Min Supply Voltage | 115V |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage Rating | 24V |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 8006320000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.