
The Weidmuller 8022921001 is an 8-bit counter with a current rating of 1A and a voltage rating of 230V. It is packaged in a DIP format and mounted through a hole. The counter operates within a temperature range of -40°C to 85°C. It is approved for CE compliance.
Weidmuller 8022921001 technical specifications.
| Approvals | CE |
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Current Rating | 1A |
| Direction | Up |
| Height | 42mm |
| Length | 220mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | TC74HC |
| Voltage Rating | 230V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8022921001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.